Part Details for CMR-1501B by Infitec Incorporated
Overview of CMR-1501B by Infitec Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21501BKLF | Renesas Electronics Corporation | 15-output DB1900Z Derivative | |
9ZX21501BKLFT | Renesas Electronics Corporation | 15-output DB1900Z Derivative | |
10147563-1501B13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Forklock,With MYLAR |
Price & Stock for CMR-1501B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMR-1501B
|
Relay Specialties | INFITEC DELAY-ON-MAKE TIMER Min Qty: 1 | 2 |
|
$58.6000 / $137.8800 | Buy Now |