Part Details for CMPZDA18V TR TIN/LEAD by Central Semiconductor Corp
Overview of CMPZDA18V TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMPZDA18V TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZDA18V TR TIN/L
|
Avnet Americas | Diode Zener Array Dual Common Anode 18V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZDA18V TR TIN/L) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0135 / $0.0160 | Buy Now |
DISTI #
610-CMPZDA18VTR-TIN
|
Mouser Electronics | Zener Diodes 16.8V to 19.1V 9.2mA 0.05uA 12.6Vr RoHS: Compliant | 0 |
|
$0.0140 / $0.0170 | Order Now |
DISTI #
V36:1790_22996620
|
Arrow Electronics | CMPZDA18V TR TIN/LEAD Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2301 | Americas - 3000 |
|
$0.0132 / $0.0209 | Buy Now |
DISTI #
68776970
|
Verical | CMPZDA18V TR TIN/LEAD Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 3000 |
|
$0.0132 / $0.0209 | Buy Now |
DISTI #
C1S141900327526
|
Chip1Stop | Unclassified | 3000 |
|
$0.0209 | Buy Now |