There are no models available for this part yet.
Overview of CMPZ5249B TR TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMPZ5249B TR TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMPZ5249B TR TIN/L
|
Avnet Americas | Diode Zener Single 19 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5249B TR TIN/L) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0135 / $0.0160 | Buy Now | |
DISTI #
610-CMPZ5249BTR-TIN
|
Mouser Electronics | Zener Diodes 350mW 19Vz 23Ohm 0.1uA 14Vr 600Ohm RoHS: Compliant | 0 |
|
$0.0140 / $0.0170 | Order Now |