Part Details for CMPZ5248B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5248B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5248B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5248BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 18V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8677 In Stock |
|
$0.2429 / $0.7400 | Buy Now |
DISTI #
CMPZ5248B TR PBFRE
|
Avnet Americas | Diode Zener Single 18 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5248B TR PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2400 / $0.2820 | Buy Now |
DISTI #
610-CMPZ5248B
|
Mouser Electronics | Zener Diodes 350mW 18V RoHS: Compliant | 3859 |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
CMPZ5248B TR PBFRE
|
Avnet Americas | Diode Zener Single 18 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5248B TR PBFRE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2400 / $0.2820 | Buy Now |
|
Chip1Cloud | DIODE ZENER 18V 350MW SOT23 | 3880 |
|
RFQ |
Part Details for CMPZ5248B TR PBFREE
CMPZ5248B TR PBFREE CAD Models
CMPZ5248B TR PBFREE Part Data Attributes:
|
CMPZ5248B TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPZ5248B TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |