Part Details for CMPZ5244B by Central Semiconductor Corp
Overview of CMPZ5244B by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMPZ5244B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 350 mW ZENER DIODE 5% TOLERANCE | 3260 |
|
RFQ |
Part Details for CMPZ5244B
CMPZ5244B CAD Models
CMPZ5244B Part Data Attributes:
|
CMPZ5244B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5244B
Central Semiconductor Corp
Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CMPZ5244B
This table gives cross-reference parts and alternative options found for CMPZ5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5244BTRL13 | DIODE 14 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5244B vs PMBZ5244BTRL13 |
MMBZ5244BQ-7-F | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPZ5244B vs MMBZ5244BQ-7-F |
MMBZ5244B-TP | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPZ5244B vs MMBZ5244B-TP |
MMBZ5244B-TP-HF | Zener Diode, 14V V(Z), 5%, 0.35W, | Micro Commercial Components | CMPZ5244B vs MMBZ5244B-TP-HF |
PMBZ5244B-T | DIODE 14 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5244B vs PMBZ5244B-T |
MMBZ5244B | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, | International Semiconductor Inc | CMPZ5244B vs MMBZ5244B |
MMBZ5244B_R2_00001 | Zener Diode, | PanJit Semiconductor | CMPZ5244B vs MMBZ5244B_R2_00001 |
MMBZ5244B-HE3-08 | Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ5244B vs MMBZ5244B-HE3-08 |
MMBZ5244B | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMPZ5244B vs MMBZ5244B |
CMBZ5244B | Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | CMPZ5244B vs CMBZ5244B |