Part Details for CMPZ5240B BK by Central Semiconductor Corp
Overview of CMPZ5240B BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5240B BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ5240B BK
|
Avnet Americas | Diode Zener 10V 5% 350W 3-Pin SOT-23 Bulk - Boxed Product (Development Kits) (Alt: CMPZ5240B BK) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
RFQ |
Part Details for CMPZ5240B BK
CMPZ5240B BK CAD Models
CMPZ5240B BK Part Data Attributes
|
CMPZ5240B BK
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPZ5240B BK
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |