Part Details for CMPZ5228B TR by Central Semiconductor Corp
Overview of CMPZ5228B TR by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5228B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ5228B TR
|
Avnet Americas | Diode Zener 3.9V 5% 350W 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5228B TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CMPZ5228B TR
|
Avnet Americas | Diode Zener 3.9V 5% 350W 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5228B TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CMPZ5228B TR
CMPZ5228B TR CAD Models
CMPZ5228B TR Part Data Attributes:
|
CMPZ5228B TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPZ5228B TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |