Part Details for CMPZ5226B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5226B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5226B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5226BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 3.3V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10964 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
CMPZ5226B TR PBFREE
|
Avnet Americas | Zener Diode 3.3V 350mW 2-Pin SOT-23 - Tape and Reel (Alt: CMPZ5226B TR PBFREE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
610-CMPZ5226BTR
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 3.135V to 3.465V RoHS: Compliant | 3546 |
|
$0.0550 / $0.4700 | Buy Now |
DISTI #
CMPZ5226B TR PBFREE
|
Avnet Americas | Zener Diode 3.3V 350mW 2-Pin SOT-23 - Tape and Reel (Alt: CMPZ5226B TR PBFREE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |