Part Details for CMPZ5225B BK by Central Semiconductor Corp
Overview of CMPZ5225B BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5225B BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ5225B BK
|
Avnet Americas | Silicon Zener Diode Single 3V 5% 350mW 3-Pin SOT-23 Surface Mount Box - Boxed Product (Development Kits) (Alt: CMPZ5225B BK) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
RFQ |