CMPZ4697TR13
Central Semiconductor Corp
Description: Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional,

Overview of CMPZ4697TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for CMPZ4697TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMPZ4697TR13 by Central Semiconductor Corp

CMPZ4697TR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEVEL
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. CMPZ4697TR13
    Central Semiconductor Corp
    Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional,
    VS

Alternate Parts for CMPZ4697TR13

This table gives cross-reference parts and alternative options found for CMPZ4697TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ4697TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMPZ4697TR Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ4697TR13 vs CMPZ4697TR
MMBZ4697-HE3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-HE3-18
MMBZ4697-G3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-G3-18
MMBZ4697-E3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-E3-18
CMPZ4697 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp CMPZ4697TR13 vs CMPZ4697
MMBZ4697-E3-08 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-E3-08
Part Number Description Manufacturer Compare
MMBZ4697-HE3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-HE3-18
MMBZ4697-E3-08 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-E3-08
CMPZ4697 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp CMPZ4697TR13 vs CMPZ4697
MMBZ4697-G3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-G3-18
MMBZ4697-E3-18 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ4697TR13 vs MMBZ4697-E3-18
CMPZ4697TR Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ4697TR13 vs CMPZ4697TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPZ4697TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPZ4697TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMPZ4697TR13 would you like to use for your alert(s)?
  • Please alert me when CMPZ4697TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPZ4697TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPZ4697TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPZ4697TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPZ4697TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPZ4697TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: