Part Details for CMPZ4621 TR PBFREE by Central Semiconductor Corp
Overview of CMPZ4621 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPZ4621 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ4621 TR PBFREE
|
Avnet Americas | Diode Zener Single 3.6V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ4621 TR PBFREE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.1184 | Buy Now |
DISTI #
610-CMPZ4621TR
|
Mouser Electronics | Zener Diodes 350mW Low Noise Zen 75mA 3.6V 1700 Ohm RoHS: Compliant | 0 |
|
$0.1520 / $0.1530 | Order Now |