CMPZ4615TRPBFREE
Central Semiconductor Corp
Description: Zener Diode, 2V V(Z), 5%, 0.35W,

Overview of CMPZ4615TRPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for CMPZ4615TRPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMPZ4615TRPBFREE by Central Semiconductor Corp

CMPZ4615TRPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1250 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
2 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. CMPZ4615TRPBFREE
    Central Semiconductor Corp
    Zener Diode, 2V V(Z), 5%, 0.35W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPZ4615TRPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPZ4615TRPBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMPZ4615TRPBFREE would you like to use for your alert(s)?
  • Please alert me when CMPZ4615TRPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPZ4615TRPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPZ4615TRPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPZ4615TRPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPZ4615TRPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPZ4615TRPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: