There are no models available for this part yet.
Overview of CMPTA64 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPTA64 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMPTA64TRPBFREECT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1770 In Stock |
|
$0.1050 / $0.4900 | Buy Now | |
DISTI #
CMPTA64 TR PBFREE
|
Avnet Americas | Transistor Darlington PNP 30V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPTA64 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1037 / $0.1219 | Buy Now | |
DISTI #
610-CMPTA64
|
Mouser Electronics | Darlington Transistors PNP Darlington RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
CAD Models for CMPTA64 TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMPTA64 TR PBFREE by Central Semiconductor Corp
CMPTA64 TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMPTA64 TR PBFREECentral Semiconductor CorpVS
-