Part Details for CMPTA27 TR PBFREE by Central Semiconductor Corp
Overview of CMPTA27 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPTA27 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPTA27TRPBFREECT-ND
|
DigiKey | TRANS NPN DARL 60V 0.5A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
CMPTA27 TR PBFREE
|
Avnet Americas | Transistor Darlington NPN 60V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPTA27 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1173 / $0.1379 | Buy Now |
DISTI #
610-CMPTA27TR
|
Mouser Electronics | Darlington Transistors NPN Darlin 60Vcbo 60Vces 10Vebo 500mA RoHS: Compliant | 0 |
|
$0.1180 / $0.1340 | Order Now |
|
Future Electronics | 60V, 0.5A, 350mW 3-Pin SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
CMPTA27TR-CEN
|
TME | Transistor: NPN, bipolar, Darlington, 60V, 0.5A, 350mW, SOT23 Min Qty: 1 | 0 |
|
$0.2260 / $0.7150 | RFQ |