Part Details for CMPTA06TR13 by Central Semiconductor Corp
Overview of CMPTA06TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMPTA06TR13
CMPTA06TR13 CAD Models
CMPTA06TR13 Part Data Attributes
|
CMPTA06TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA06TR13
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for CMPTA06TR13
This table gives cross-reference parts and alternative options found for CMPTA06TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA06TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA06 | Small Signal Bipolar Transistor | Nexperia | CMPTA06TR13 vs PMBTA06 |
MMBTA06T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | CMPTA06TR13 vs MMBTA06T/R7 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | CMPTA06TR13 vs MMBTA06 |
MMBTA06 | Small Signal Bipolar Transistor, | Weitronic Enterprise Co Ltd | CMPTA06TR13 vs MMBTA06 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMPTA06TR13 vs MMBTA06 |
PMBTA06/T3 | Small Signal Bipolar Transistor | Nexperia | CMPTA06TR13 vs PMBTA06/T3 |
SMBTA06E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | CMPTA06TR13 vs SMBTA06E6327 |
MMBTA06LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPTA06TR13 vs MMBTA06LT1G |
MMBTA06LT1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | CMPTA06TR13 vs MMBTA06LT1 |
PMBTA06 | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | CMPTA06TR13 vs PMBTA06 |