Part Details for CMPT930 TR TIN/LEAD by Central Semiconductor Corp
Overview of CMPT930 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMPT930 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPT930 TR TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 45V 30mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPT930 TR TIN/LEA) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
610-CMPT930TR-TIN
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45Vcbo 45Vceo 5.0Vcebo 350mW RoHS: Compliant | 0 |
|
$0.0260 / $0.0320 | Order Now |