Part Details for CMPT4033 TR TIN/LEAD by Central Semiconductor Corp
Overview of CMPT4033 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPT4033 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPT4033 TR TIN/LE
|
Avnet Americas | Transistor GP BJT PNP 80V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPT4033 TR TIN/LE) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0328 / $0.0385 | Buy Now |
DISTI #
610-CMPT4033TR-TIN
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80Vcbo 80Vceo 5.0Vebo 500mA 350mW RoHS: Compliant | 0 |
|
$0.0340 / $0.0450 | Order Now |