Part Details for CMPSH-3S-TP-HF by Micro Commercial Components
Overview of CMPSH-3S-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPSH-3S-TP-HF
CMPSH-3S-TP-HF CAD Models
CMPSH-3S-TP-HF Part Data Attributes
|
CMPSH-3S-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CMPSH-3S-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMPSH-3S-TP-HF
This table gives cross-reference parts and alternative options found for CMPSH-3S-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH-3S-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3STR13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3STR13 |
CMPSH-3S | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMPSH-3S-TP-HF vs CMPSH-3S |
CMPSH-3SBK | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3SBK |
CMPSH-3STR13LEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3STR13LEADFREE |
CMPSH-3S | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPSH-3S-TP-HF vs CMPSH-3S |
CMPSH-3STRLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3STRLEADFREE |
CMPSH-3S | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3S |
CMPSH-3S-T | Rectifier Diode | Micro Commercial Components | CMPSH-3S-TP-HF vs CMPSH-3S-T |
CMPSH-3SBKLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3SBKLEADFREE |
CMPSH-3STR | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S-TP-HF vs CMPSH-3STR |