Part Details for CMPSH-3S BK PBFREE by Central Semiconductor Corp
Results Overview of CMPSH-3S BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPSH-3S BK PBFREE Information
CMPSH-3S BK PBFREE by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CMPSH-3S BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPSH-3SBKPBFREE-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA SOT23 Min Qty: 3500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2945 | Buy Now |
DISTI #
CMPSH-3S BK PBFREE
|
Avnet Americas | Diode Small Signal Schottky 30V 100mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPS... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
$0.2886 | Buy Now |
DISTI #
610-CMPSH-3SBK
|
Mouser Electronics | Schottky Diodes & Rectifiers CMPSH-3 Schottky 30Vrrm 100If 350mW RoHS: Compliant | 0 |
|
$0.2820 | Order Now |
Part Details for CMPSH-3S BK PBFREE
CMPSH-3S BK PBFREE CAD Models
CMPSH-3S BK PBFREE Part Data Attributes
|
CMPSH-3S BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPSH-3S BK PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |