Part Details for CMPSH-3AE TR PBFREE by Central Semiconductor Corp
Overview of CMPSH-3AE TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPSH-3AE TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPSH-3AETRPBFREECT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15012 In Stock |
|
$0.1563 / $0.8400 | Buy Now |
DISTI #
CMPSH-3AE TR PBFRE
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPSH-3AE TR PBFRE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1491 | Buy Now |
DISTI #
610-CMPSH-3AE
|
Mouser Electronics | Schottky Diodes & Rectifiers Enhanced Spec Dual Common Anode RoHS: Compliant | 381 |
|
$0.1560 / $0.5400 | Buy Now |
Part Details for CMPSH-3AE TR PBFREE
CMPSH-3AE TR PBFREE CAD Models
CMPSH-3AE TR PBFREE Part Data Attributes
|
CMPSH-3AE TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPSH-3AE TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |