Part Details for CMPSH-3 BK by Central Semiconductor Corp
Results Overview of CMPSH-3 BK by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPSH-3 BK Information
CMPSH-3 BK by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CMPSH-3 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPSH-3 BK
|
Avnet Americas | Diode Schottky 30V 100mA 3-Pin SOT-23 Bulk - Boxed Product (Development Kits) (Alt: CMPSH-3 BK) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
RFQ | |
|
Bristol Electronics | 235 |
|
RFQ |
Part Details for CMPSH-3 BK
CMPSH-3 BK CAD Models
CMPSH-3 BK Part Data Attributes
|
CMPSH-3 BK
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPSH-3 BK
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |