Part Details for CMPS5064TR by Central Semiconductor Corp
Overview of CMPS5064TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPS5064TR
CMPS5064TR CAD Models
CMPS5064TR Part Data Attributes
|
CMPS5064TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPS5064TR
Central Semiconductor Corp
Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 400V V(DRM), 400V V(RRM), 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.05 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for CMPS5064TR
This table gives cross-reference parts and alternative options found for CMPS5064TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPS5064TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100G-6-AA-AE3-R | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | CMPS5064TR vs MCR100G-6-AA-AE3-R |
MCR100-6-AA-AE3-R | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | CMPS5064TR vs MCR100-6-AA-AE3-R |
CMPS5064TR13 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 160mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, | Central Semiconductor Corp | CMPS5064TR vs CMPS5064TR13 |
CMCS5064LEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASITC, SC-59, 3 PIN | Central Semiconductor Corp | CMPS5064TR vs CMCS5064LEADFREE |
CMCS5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASITC, SC-59, 3 PIN | Central Semiconductor Corp | CMPS5064TR vs CMCS5064 |