Part Details for CMPPX6K0K0205 by Kyocera AVX Components
Overview of CMPPX6K0K0205 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for CMPPX6K0K0205
CMPPX6K0K0205 CAD Models
CMPPX6K0K0205 Part Data Attributes
|
CMPPX6K0K0205
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CMPPX6K0K0205
Kyocera AVX Components
Film Capacitor, 4500V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | PPX | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4500 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |