Part Details for CMPPAC310V684K15S5 by Surge Components Inc
Overview of CMPPAC310V684K15S5 by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPPAC310V684K15S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-CMPPAC310V684K15S5-ND
|
DigiKey | CAP FILM 0.68UF 310VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
455 In Stock |
|
$0.8200 | Buy Now |
|
Future Electronics | CMPP Series 310 V 0.68 uF ±10% LS=15 mm Radial X2 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.3000 | Buy Now |