Part Details for CMPFJ175 TR by Central Semiconductor Corp
Overview of CMPFJ175 TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPFJ175 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPFJ175CT-ND
|
DigiKey | JFET P-CH 30V SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8115 In Stock |
|
$0.3312 / $0.8800 | Buy Now |
DISTI #
CMPFJ175 TR
|
Avnet Americas | Trans JFET P-CH 30V 60mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPFJ175 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CMPFJ175 TR
|
Avnet Americas | Trans JFET P-CH 30V 60mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPFJ175 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CMPFJ175 TR
CMPFJ175 TR CAD Models
CMPFJ175 TR Part Data Attributes:
|
CMPFJ175 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPFJ175 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |