-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPFJ175 TR PBFREE
|
Avnet Americas | Transistor JFET P-CH 30V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPFJ175 TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3273 / $0.3846 | Buy Now |
DISTI #
610-CMPFJ175TR
|
Mouser Electronics | JFETs P-Ch 30Vgd JFET 30Vgs 50mA 225mW RoHS: Compliant | 6919 |
|
$0.3240 / $0.8800 | Buy Now |
|
Future Electronics | Central Semiconductor 30Vgd P-Ch JFET 30Vgs 50mA 225mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy