Part Details for CMPDM7002AHCTRPBFREE by Central Semiconductor Corp
Results Overview of CMPDM7002AHCTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPDM7002AHCTRPBFREE Information
CMPDM7002AHCTRPBFREE by Central Semiconductor Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CMPDM7002AHCTRPBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 35402 |
|
RFQ |
Part Details for CMPDM7002AHCTRPBFREE
CMPDM7002AHCTRPBFREE CAD Models
CMPDM7002AHCTRPBFREE Part Data Attributes
|
CMPDM7002AHCTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPDM7002AHCTRPBFREE
Central Semiconductor Corp
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES |