Part Details for CMPD6001STR by Central Semiconductor Corp
Results Overview of CMPD6001STR by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPD6001STR Information
CMPD6001STR by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CMPD6001STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3620 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Vyrian | Diodes | 131011 |
|
RFQ |
Part Details for CMPD6001STR
CMPD6001STR CAD Models
CMPD6001STR Part Data Attributes
|
CMPD6001STR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD6001STR
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD6001STR
This table gives cross-reference parts and alternative options found for CMPD6001STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD6001STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | CMPD6001STR vs BAV199-AU_R2_000A1 |
BAV199T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPD6001STR vs BAV199T/R7 |
BAV199T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPD6001STR vs BAV199T/R13 |
BAV199_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | CMPD6001STR vs BAV199_R2_00001 |