Part Details for CMPD4150 by Central Semiconductor Corp
Overview of CMPD4150 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CMPD4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4649 |
|
RFQ | ||
|
Bristol Electronics | 3076 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, SOT-23 | 3719 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, SOT-23 | 2460 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for CMPD4150
CMPD4150 CAD Models
CMPD4150 Part Data Attributes
|
CMPD4150
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD4150
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD4150
This table gives cross-reference parts and alternative options found for CMPD4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD4150TR13LEADFREE | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon, | Central Semiconductor Corp | CMPD4150 vs CMPD4150TR13LEADFREE |
CMPD4150TR | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon, | Central Semiconductor Corp | CMPD4150 vs CMPD4150TR |