Part Details for CMPD3003 TR PBFREE by Central Semiconductor Corp
Overview of CMPD3003 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD3003 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD3003TRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 180V 200MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13197 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
CMPD3003 TR PBFREE
|
Avnet Americas | Switching Diode 180V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD3003 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1379 | Buy Now |
DISTI #
610-CMPD3003
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low Leakage RoHS: Compliant | 4461 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | Diode Standard 180 V 200mA Surface Mount SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CMPD3003 TR PBFREE
|
Avnet Americas | Switching Diode 180V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD3003 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1379 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1627 / $0.1743 | Buy Now |
Part Details for CMPD3003 TR PBFREE
CMPD3003 TR PBFREE CAD Models
CMPD3003 TR PBFREE Part Data Attributes:
|
CMPD3003 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD3003 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |