Part Details for CMPD2836 by Central Semiconductor Corp
Overview of CMPD2836 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for CMPD2836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1431 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for CMPD2836
CMPD2836 CAD Models
CMPD2836 Part Data Attributes:
|
CMPD2836
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2836
Central Semiconductor Corp
Rectifier Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD2836
This table gives cross-reference parts and alternative options found for CMPD2836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2836PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | CMPD2836 vs CMPD2836PBFREE#N/A |
S-LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836 vs S-LMBD2836LT1G |
DCF015 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | CMPD2836 vs DCF015 |
CMPD2836TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMPD2836 vs CMPD2836TIN/LEAD |
MMBD2836 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CMPD2836 vs MMBD2836 |
S-LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836 vs S-LMBD2836LT3G |
DCD015 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | CMPD2836 vs DCD015 |
LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836 vs LMBD2836LT3G |
MMBD4148CA-TP-HF | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPD2836 vs MMBD4148CA-TP-HF |
S-LMBD2835LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836 vs S-LMBD2835LT3G |