There are no models available for this part yet.
Overview of CMPD2005SGTR by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Space Technology
Environmental Monitoring
Audio and Video Systems
Telecommunications
CAD Models for CMPD2005SGTR by Central Semiconductor Corp
Part Data Attributes for CMPD2005SGTR by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.225 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
350 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CMPD2005SGTR
This table gives cross-reference parts and alternative options found for CMPD2005SGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2005SGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD3004SERF | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | CMPD2005SGTR vs MMBD3004SERF |
CMPD2005SGBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005SGTR vs CMPD2005SGBK |
CMPD2005SBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005SGTR vs CMPD2005SBK |