Part Details for CMPD2005SG by Central Semiconductor Corp
Overview of CMPD2005SG by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Space Technology
Environmental Monitoring
Audio and Video Systems
Telecommunications
Price & Stock for CMPD2005SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 975 |
|
RFQ |
Part Details for CMPD2005SG
CMPD2005SG CAD Models
CMPD2005SG Part Data Attributes:
|
CMPD2005SG
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2005SG
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 350V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD2005SG
This table gives cross-reference parts and alternative options found for CMPD2005SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2005SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2005SGTR | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005SG vs CMPD2005SGTR |
CMPD2005STR | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005SG vs CMPD2005STR |
MMBD3004SERFG | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | CMPD2005SG vs MMBD3004SERFG |
CMPD2005SGBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005SG vs CMPD2005SGBK |