-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMPD2005S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2005S
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Central Semiconductor | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CMPD2005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2005SGTR | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005S vs CMPD2005SGTR |
CMPD2005STR | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005S vs CMPD2005STR |
MMBD3004SERFG | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | CMPD2005S vs MMBD3004SERFG |
CMPD2005SG | Rectifier Diode, 2 Element, 0.2A, 350V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005S vs CMPD2005SG |
CMPD2005SGBK | Rectifier Diode, 2 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPD2005S vs CMPD2005SGBK |