Part Details for CMPD2004 TR PBFREE by Central Semiconductor Corp
Overview of CMPD2004 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD2004 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD2004TRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 240V 200MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14652 In Stock |
|
$0.1642 / $0.5700 | Buy Now |
DISTI #
CMPD2004 TR PBFREE
|
Avnet Americas | Diode High Voltage Switching 300V 225mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD2004 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1534 / $0.1858 | Buy Now |
DISTI #
610-CMPD2004
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Voltage Diode RoHS: Compliant | 946 |
|
$0.1640 / $0.5700 | Buy Now |
|
Future Electronics | Surface mount Diode-Switching Single High Voltage RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1780 / $0.1870 | Buy Now |
DISTI #
CMPD2004 TR PBFREE
|
Avnet Americas | Diode High Voltage Switching 300V 225mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD2004 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1534 / $0.1858 | Buy Now |