Part Details for CMPA5259100S by MACOM
Overview of CMPA5259100S by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPA5259100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CMPA5259100SCT-ND
|
DigiKey | 100W, GAN MMIC POWER AMPLIFIER, Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$1,271.5000 / $1,624.1200 | Buy Now |
DISTI #
941-CMPA5259100S
|
Mouser Electronics | RF Amplifier MMIC,GaN, 100W, 5.2-5.9GHz, G50V4-1C,QFN RoHS: Compliant | 0 |
|
$1,329.4200 | Order Now |
DISTI #
75304887
|
Verical | 5.0 - 5.9 GHz, 100W Gan MMIC HPA Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$1,695.3500 | Buy Now |
DISTI #
CMPA5259100S
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 50 |
|
$1,621.6200 | Buy Now |