Part Details for CMPA5259050S-AMP1 by MACOM
Overview of CMPA5259050S-AMP1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS8117AMP-1.8/NOPB | Texas Instruments | 1A Fixed / Adjustable Output Linear Regulator / LDO 4-SOT-223 0 to 125 |
Price & Stock for CMPA5259050S-AMP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CMPA5259050S-AMP1-ND
|
DigiKey | CMPA5259050S DEV BOARD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$1,052.8600 | Buy Now |
DISTI #
941-CMPA5259050SAMP1
|
Mouser Electronics | RF Development Tools Amplifier, 5.2-5.9GHz, CMPA5259050S, GaN MMIC is included RoHS: Not Compliant | 2 |
|
$1,500.0600 | Buy Now |
DISTI #
CMPA5259050SAMP
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 1 |
|
RFQ |