Part Details for CMPA2735075F by Cree, Inc.
Results Overview of CMPA2735075F by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPA2735075F Information
CMPA2735075F by Cree, Inc. is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CMPA2735075F
CMPA2735075F CAD Models
CMPA2735075F Part Data Attributes
|
CMPA2735075F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMPA2735075F
Cree, Inc.
Narrow Band High Power Amplifier, 2700MHz Min, 3500MHz Max, 0.500 X 0.500 INCH, 780019, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 0.500 X 0.500 INCH, 780019, 6 PIN | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 26 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 2700 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 5 |
CMPA2735075F Frequently Asked Questions (FAQ)
-
Wolfspeed recommends a 4-layer PCB with a thermal via array under the device to dissipate heat. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended. Additionally, a thermal pad on the bottom of the device should be connected to a large copper area on the PCB to further improve heat dissipation.
-
To ensure reliable operation at high frequencies, it's essential to follow proper PCB design and layout guidelines, including minimizing trace lengths, using 50-ohm transmission lines, and avoiding sharp corners. Additionally, ensure that the device is properly biased and that the input and output impedances are matched to the device's characteristic impedance.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, Wolfspeed recommends that the device not be operated above 125°C for extended periods to ensure reliability and prevent thermal degradation.
-
Yes, the CMPA2735075F can be used in a push-pull configuration, but it's essential to ensure that the devices are properly matched and biased to prevent uneven current distribution and potential device damage.
-
Wolfspeed recommends using a conjugate match at the input and output of the device to achieve optimal performance. A series inductor and shunt capacitor can be used at the input, while a series capacitor and shunt inductor can be used at the output. The specific component values will depend on the operating frequency and desired performance characteristics.