Part Details for CMP9377-SC by California Eastern Laboratories (CEL)
Overview of CMP9377-SC by California Eastern Laboratories (CEL)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP9377-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51-CMP9377-SC-ND
|
DigiKey | RF TXRX MOD BLUETOOTH WIFISMD Min Qty: 390 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.1080 | Buy Now |
DISTI #
CMP9377-SC
|
Avnet Americas | Wi-Fi 802.11 a/b/g/n/ac + Bluetooth v5.0 Module SDIO/UART 2.4GHz/5GHz 3.3V Socket Mount - Trays (Alt: CMP9377-SC) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$15.1200 | Buy Now |
DISTI #
551-CMP9377-SC
|
Mouser Electronics | Multiprotocol Modules WiFi+BLE, SDIO, Conn RoHS: Compliant | 0 |
|
$17.0500 | Order Now |
|
Future Electronics | WiFi 802.11a/b/g/n/ac 2.4GHz - 5GHz Bluetooth v5.0 SMT Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Container: Tray | 0Tray |
|
$14.8300 | Buy Now |
Part Details for CMP9377-SC
CMP9377-SC CAD Models
CMP9377-SC Part Data Attributes
|
CMP9377-SC
California Eastern Laboratories (CEL)
Buy Now
|
Compare Parts:
CMP9377-SC
California Eastern Laboratories (CEL)
|
Samacsys Manufacturer | CEL |