Part Details for CMP401GRU-REEL by Analog Devices Inc
Overview of CMP401GRU-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP401GRU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Quad, 16 Pin, Plastic, TSSOP | 2195 |
|
$3.5989 / $10.2825 | Buy Now |
|
Rochester Electronics | CMP401 - 23 NANO SECOND Low Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19090 |
|
$4.5700 / $5.3800 | Buy Now |
|
Chip1Cloud | IC COMPARATOR LV 23NS 16-TSSOP | 3650 |
|
RFQ |
Part Details for CMP401GRU-REEL
CMP401GRU-REEL CAD Models
CMP401GRU-REEL Part Data Attributes:
|
CMP401GRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GRU-REEL
Analog Devices Inc
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |