Part Details for CMP401GP by Analog Devices Inc
Overview of CMP401GP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP401GP
CMP401GP CAD Models
CMP401GP Part Data Attributes:
|
CMP401GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GP
Analog Devices Inc
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CMP401GP
This table gives cross-reference parts and alternative options found for CMP401GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP401GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP402GRUZ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP401GP vs CMP402GRUZ |
CMP402GRU | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP401GP vs CMP402GRU |
CMP402GP | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16, Comparator | Analog Devices Inc | CMP401GP vs CMP402GP |
CMP402GRU-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP401GP vs CMP402GRU-REEL |