-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2323
|
Newark | Res, Aec-Q200, 1K, 1%, 1.5W, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2512AFX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1376 |
|
$0.0760 | Buy Now |
DISTI #
65AH0234
|
Newark | Res, Aec-Q200, 1K, 1%, 1.5W, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2512AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1670 | Buy Now |
DISTI #
118-CMP2512AFX-1001ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2512 1K 1% 1.5W TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
17136 In Stock |
|
$0.0992 / $0.4000 | Buy Now |
DISTI #
CMP2512AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512AFX-1001ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1127 | Buy Now |
DISTI #
76AH2323
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2323) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1376 Partner Stock |
|
$0.1800 / $0.5620 | Buy Now |
DISTI #
652-CMP2512AFX-1001L
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 1.5W RoHS: Compliant | 7606 |
|
$0.0970 / $0.5400 | Buy Now |
DISTI #
72019025
|
RS | Resistor, ResHighPowerA 2512 1k 1% 1.5W TC100 | Bourns CMP2512AFX-1001ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1013 / $0.1204 | Buy Now |
DISTI #
CMP2512AFX-1001ELF
|
TTI | Thick Film Resistors - SMD 1K OHM 1% 1.5W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
CMP2512AFX-1001ELF
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512AFX-1001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP2512AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2512AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CMP2512AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP2512AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP2512-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CMP2512AFX-1001ELF vs CMP2512-FX-1001ELF |