-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2317
|
Newark | Res, 390K, 1%, 1.5W, 2512, Thick Film, Resistance:390Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP2512-FX-3903ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0610 | Buy Now |
DISTI #
65AH0226
|
Newark | Res, 390K, 1%, 1.5W, 2512, Thick Film, Resistance:390Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP2512-FX-3903ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
118-CMP2512-FX-3903ELFCT-ND
|
DigiKey | RESHIGHPOWER 2512 390K 1% 1.5W T Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3505 In Stock |
|
$0.0921 / $0.5300 | Buy Now |
DISTI #
CMP2512-FX-3903ELF
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512-FX-3903ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1036 | Buy Now |
DISTI #
76AH2317
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2317) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.1600 / $0.5200 | Buy Now |
DISTI #
652-CMP2512-FX-3903L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 2512 390k 1% 1.5W TC100 RoHS: Compliant | 7213 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
72018981
|
RS | Resistor, ResHighPower 2512 390k 1% 1.5W TC100 | Bourns CMP2512-FX-3903ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1106 | Buy Now |
DISTI #
62434293
|
Verical | Res Thick Film 2512 390K Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R Min Qty: 820 Package Multiple: 1 | Americas - 3900 |
|
$0.0865 / $0.0922 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0931 / $0.1106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP2512-FX-3903ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2512-FX-3903ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |