-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2312
|
Newark | Res, Aec-Q200, 27R, 1%, 1W, 2010, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2010AFX-27R0ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3903 |
|
$0.0630 | Buy Now |
DISTI #
65AH0219
|
Newark | Res, Aec-Q200, 27R, 1%, 1W, 2010, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2010AFX-27R0ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
118-CMP2010AFX-27R0ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2010 27R 1% 1W TC1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4144 In Stock |
|
$0.0909 / $0.5600 | Buy Now |
DISTI #
76AH2312
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2312) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack |
3903 Partner Stock |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
CMP2010AFX-27R0ELF
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-27R0ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1033 | Buy Now |
DISTI #
652-CMP2010AFX-27R0L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 2010 27R 1% 1W TC100 RoHS: Compliant | 7014 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
72019015
|
RS | Resistor, ResHighPowerA 2010 27R 1% 1W TC100 | Bourns CMP2010AFX-27R0ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1480 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0918 / $0.1085 | Buy Now |
DISTI #
62434569
|
Verical | Res Thick Film 2010 27 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 794 Package Multiple: 1 | Americas - 3903 |
|
$0.0894 / $0.0952 | Buy Now |
DISTI #
CMP2010AFX-27R0ELF
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-27R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP2010AFX-27R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2010AFX-27R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |