-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4018
|
Newark | Res, 1K, 1%, 1W, 2010, Thick Film Rohs Compliant: Yes |Bourns CMP2010AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0950 / $0.1130 | Buy Now |
DISTI #
76AH2307
|
Newark | Res, Aec-Q200, 1K, 1%, 1W, 2010, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2010AFX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 482 |
|
$0.1420 / $0.5200 | Buy Now |
DISTI #
65AH0213
|
Newark | Res, Aec-Q200, 1K, 1%, 1W, 2010, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2010AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
118-CMP2010AFX-1001ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2010 1K 1% 1W TC10 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
576 In Stock |
|
$0.0918 / $0.5200 | Buy Now |
DISTI #
CMP2010AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-1001ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1033 | Buy Now |
DISTI #
76AH2307
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 482 Partner Stock |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
652-CMP2010AFX-1001L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 2010 1k 1% 1W TC100 RoHS: Compliant | 1946 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
72019018
|
RS | Resistor, ResHighPowerA 2010 1k 1% 1W TC100 | Bourns CMP2010AFX-1001ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1480 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0928 / $0.1103 | Buy Now |
DISTI #
CMP2010AFX-1001ELF
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2010AFX-1001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP2010AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2010AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMP2010AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP2010AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FP-1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CMP2010AFX-1001ELF vs FPF20FP-1001 |
CR2010F1K0E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CMP2010AFX-1001ELF vs CR2010F1K0E041W |
RMH1WR-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CMP2010AFX-1001ELF vs RMH1WR-1K0-F |
FPF20FY-1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CMP2010AFX-1001ELF vs FPF20FY-1001 |
CMP2010-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CMP2010AFX-1001ELF vs CMP2010-FX-1001ELF |
CR2010F1K0D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CMP2010AFX-1001ELF vs CR2010F1K0D501W |
HP101WF1001T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CMP2010AFX-1001ELF vs HP101WF1001T4E |
CRS2010AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CMP2010AFX-1001ELF vs CRS2010AFX-1001ELF |
RAS20FEN1001 | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CMP2010AFX-1001ELF vs RAS20FEN1001 |
CR-0AFPF----1K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CMP2010AFX-1001ELF vs CR-0AFPF----1K |