-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMP0805AFX-1000ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2268
|
Newark | Res, Aec-Q200, 100R, 1%, 0.5W, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1878 |
|
$0.0190 | Buy Now |
DISTI #
65AH0171
|
Newark | Res, Aec-Q200, 100R, 1%, 0.5W, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:5... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
118-CMP0805AFX-1000ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0805 100R 1% 1/2W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14866 In Stock |
|
$0.0335 / $0.2300 | Buy Now |
DISTI #
76AH2268
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Pr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack |
1878 Partner Stock |
|
$0.0710 | Buy Now |
DISTI #
CMP0805AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Ta... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0311 | Buy Now |
DISTI #
652-CMP0805AFX-1000L
|
Mouser Electronics | Thick Film Resistors - SMD 100 OHM 1% 1/2W RoHS: Compliant | 19040 |
|
$0.0320 / $0.2300 | Buy Now |
DISTI #
72018996
|
RS | Resistor, ResHighPowerA 0805 100R 1% 1/2W TC100 | Bourns CMP0805AFX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0420 / $0.0490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15000 In Stock |
|
$0.0299 / $0.0370 | Buy Now |
DISTI #
CMP0805AFX-1000ELF
|
TTI | Thick Film Resistors - SMD 100 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0289 / $0.0319 | Buy Now |
DISTI #
CMP0805AFX-1000ELF
|
Avnet Abacus | SMD Chip Resistor 100 Ohm 1 500 mW 0805 2012 Metric Thick Film AntiSurge High Power - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP0805AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0805AFX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |