Part Details for CMP0603AFX-4701ELF by Bourns Inc
Overview of CMP0603AFX-4701ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP0603AFX-4701ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3726
|
Newark | Reshighpowera 0603 4.7K 1% 1/4W Tc100 /Tape & Reel - 7" Reel |Bourns CMP0603AFX-4701ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
118-CMP0603AFX-4701ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 4.7K 1% 1/4W Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0343 | Buy Now |
DISTI #
CMP0603AFX-4701ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603AFX-4701ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
652-MP0603AFX4701ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0603 4.7k 1% 1/4W TC100 RoHS: Compliant | 0 |
|
$0.0290 / $0.2100 | Order Now |
DISTI #
73791992
|
RS | ResHighPowerA 0603 4.7k 1% 1/4W TC100,TR07,Tape & Reel - 7 reel | Bourns CMP0603AFX-4701ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0249 / $0.0328 | Buy Now | |
DISTI #
CMP0603AFX-4701ELF
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603AFX-4701ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0249 / $0.0328 | Buy Now |
Part Details for CMP0603AFX-4701ELF
CMP0603AFX-4701ELF CAD Models
CMP0603AFX-4701ELF Part Data Attributes:
|
CMP0603AFX-4701ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603AFX-4701ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603AFX-4701ELF
This table gives cross-reference parts and alternative options found for CMP0603AFX-4701ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603AFX-4701ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT4K70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CMP0603AFX-4701ELF vs RPC0603FT4K70-HP |
CMP0603QFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-4701ELF vs CMP0603QFX-4701ELF |
CHP0603-FX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-4701ELF vs CHP0603-FX-4701ELF |
CHP0603AFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-4701ELF vs CHP0603AFX-4701ELF |