Part Details for CMP0603AFX-27R0ELF by Bourns Inc
Overview of CMP0603AFX-27R0ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP0603AFX-27R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2252
|
Newark | Res, Aec-Q200, 27R, 1%, 0.25W, 0603, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP0603AFX-27R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
65AH0155
|
Newark | Res, Aec-Q200, 27R, 1%, 0.25W, 0603, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP0603AFX-27R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
52AJ4744
|
Newark | Res, Aec-Q200, 27R, 1%, 0.25W, 0603 Rohs Compliant: Yes |Bourns CMP0603AFX-27R0ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0990 / $0.2900 | Buy Now |
DISTI #
118-CMP0603AFX-27R0ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0603 27R 1% 1/4W T Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5130 In Stock |
|
$0.0243 / $0.2200 | Buy Now |
DISTI #
CMP0603AFX-27R0ELF
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603AFX-27R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
76AH2252
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
652-CMP0603AFX-27R0L
|
Mouser Electronics | Thick Film Resistors - SMD 27 OHM 1% 1/4W RoHS: Compliant | 51260 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
72018985
|
RS | Resistor, ResHighPowerA 0603 27R 1% 1/4W TC100 | Bourns CMP0603AFX-27R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |
|
Onlinecomponents.com | SMD Chip Resistor, 27 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power |
15000 In Stock |
|
$0.0231 / $0.0299 | Buy Now |
DISTI #
CMP0603AFX-27R0ELF
|
TTI | Thick Film Resistors - SMD 27 OHM 1% 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0297 | Buy Now |
Part Details for CMP0603AFX-27R0ELF
CMP0603AFX-27R0ELF CAD Models
CMP0603AFX-27R0ELF Part Data Attributes:
|
CMP0603AFX-27R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603AFX-27R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603AFX-27R0ELF
This table gives cross-reference parts and alternative options found for CMP0603AFX-27R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603AFX-27R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-27R0ELF vs CHP0603-FX-27R0ELF |
CMP0603-FX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-27R0ELF vs CMP0603-FX-27R0ELF |
RCS060327R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603AFX-27R0ELF vs RCS060327R0FKEA |