Part Details for CMP0603-FX-5102ELF by Bourns Inc
Overview of CMP0603-FX-5102ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5102ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 102 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for CMP0603-FX-5102ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2246
|
Newark | Res, 51K, 1%, 0.25W, 0603, Thick Film, Resistance:51Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-5102ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.0100 | Buy Now |
DISTI #
65AH0149
|
Newark | Res, 51K, 1%, 0.25W, 0603, Thick Film, Resistance:51Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-5102ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
118-CMP0603-FX-5102ELFCT-ND
|
DigiKey | RESHIGHPOWER 0603 51K 1% 1/4W TC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4153 In Stock |
|
$0.0220 / $0.1200 | Buy Now |
DISTI #
76AH2246
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2246) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 4880 Partner Stock |
|
$0.0490 | Buy Now |
DISTI #
CMP0603-FX-5102ELF
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603-FX-5102ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0171 | Buy Now |
DISTI #
652-CMP0603-FX-5102L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0603 51k 1% 1/4W TC100 RoHS: Compliant | 8935 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
72018944
|
RS | Resistor, ResHighPower 0603 51k 1% 1/4W TC100 | Bourns CMP0603-FX-5102ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0250 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0155 / $0.0201 | Buy Now |
DISTI #
CMP0603-FX-5102ELF
|
Avnet Abacus | SMD Chip Resistor, 51 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603-FX-5102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0155 / $0.0201 | Buy Now |
Part Details for CMP0603-FX-5102ELF
CMP0603-FX-5102ELF CAD Models
CMP0603-FX-5102ELF Part Data Attributes
|
CMP0603-FX-5102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603-FX-5102ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603-FX-5102ELF
This table gives cross-reference parts and alternative options found for CMP0603-FX-5102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603-FX-5102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW060351K0FKEAHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CMP0603-FX-5102ELF vs CRCW060351K0FKEAHP |
RCS060351K0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs RCS060351K0FKEC |
RMCP0603FT51K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMP0603-FX-5102ELF vs RMCP0603FT51K0 |
RMCP0603FG51K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMP0603-FX-5102ELF vs RMCP0603FG51K0 |
RPC0603FT51K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs RPC0603FT51K0-HP |
RCA060351K0FKECHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs RCA060351K0FKECHP |
CR0603T100V51K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs CR0603T100V51K+/-1% |
CHP0603-FX-5102ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs CHP0603-FX-5102ELF |
CR-03FP7---51K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CMP0603-FX-5102ELF vs CR-03FP7---51K |