Part Details for CMP-F-80-4 by Dantona Industries Inc
Overview of CMP-F-80-4 by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-F-80-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8074
|
Newark | Rechargeable Batt, Nicd, 6V, 8Ah, Battery Voltage:6V, Battery Technology:Nickel Cadmium, Battery Capacity:8Ah, Battery Size Code:F, Battery Terminals:Solder Tab, External Diameter:-, External Height:3.59Mm, External Width:1.34Mm Rohs Compliant: Na |Dantona Industries CMP-F-80-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1500 / $86.5800 | Buy Now |
DISTI #
3145-CMP-F-80-4-ND
|
DigiKey | BATTERY PACK NICD 6V F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$54.9300 | Buy Now |
DISTI #
75144197
|
RS | Battery Pack, Rechargeable, F, NiCd, 6V, 8Ah, Solder Tabs | Dantona Industries Inc. CMP-F-80-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4600 / $93.3900 | RFQ |